345-035-540-658

Heilind Number:EDA345-035-540-658
Manufacturer:EDAC
Manufacturer Number:345-035-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-658

Detailed Description

Enhance your PCB connectivity with our 35-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material ensures reliable performance, while the straight mount orientation offers ease of installation. With a compact pitch of .1 inch and a row spacing of .2 inches, it provides efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your circuit board design with this high-quality connector, essential for seamless data transfer.