345-035-540-678

Heilind Number:EDA345-035-540-678
Manufacturer:EDAC
Manufacturer Number:345-035-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-678

Detailed Description

Enhance your PCB connectivity with our high-performance 35-position Card Edge Connector. Designed for seamless integration on circuit boards, this connector features a single row layout and a .1-inch pitch, ensuring precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable performance in demanding environments. With a straight mount orientation and a compact form factor, it saves valuable space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in diverse applications. Upgrade your connectivity solutions today with this essential component.