345-035-540-688

Heilind Number:EDA345-035-540-688
Manufacturer:EDAC
Manufacturer Number:345-035-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-540-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a straight mount orientation, it offers seamless integration for optimal performance. With 35 positions and a single row design, it provides ample room for efficient signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient electronic connections.