345-035-541-101

Heilind Number:EDA345-035-541-101
Manufacturer:EDAC
Manufacturer Number:345-035-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board connectivity. With 35 positions and a 0.1-inch pitch, this connector ensures precise and reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material guarantees efficient power delivery, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our quality product to optimize your PCB setups and streamline your connectivity needs.