345-035-541-103

Heilind Number:EDA345-035-541-103
Manufacturer:EDAC
Manufacturer Number:345-035-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek straight mount orientation, this connector is designed for seamless integration, offering 35 positions for optimal connectivity. Crafted with precision, it boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Elevate your electronic projects with this essential component.