345-035-541-104

Heilind Number:EDA345-035-541-104
Manufacturer:EDAC
Manufacturer Number:345-035-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 35 positions for optimal versatility. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your system with this green connector and experience efficient and secure connectivity like never before.