345-035-541-107

Heilind Number:EDA345-035-541-107
Manufacturer:EDAC
Manufacturer Number:345-035-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 35 positions in a single row with a pitch of .1 inch, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material guarantee reliable performance even in demanding environments. With a straight mount orientation and a compact size, it's perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in electronics and beyond.