345-035-541-158

Heilind Number:EDA345-035-541-158
Manufacturer:EDAC
Manufacturer Number:345-035-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-158

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts 35 positions with a single row layout, maximizing efficiency in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting functionality even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB designs with the superior performance and durability of this Card Edge Connector.