345-035-541-178

Heilind Number:EDA345-035-541-178
Manufacturer:EDAC
Manufacturer Number:345-035-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-178

Detailed Description

Enhance your PCB connectivity with our efficient and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring optimum compatibility. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this green connector is a must-have for any PCB project. Elevate your connectivity solutions with this high-performance component.