345-035-541-402

Heilind Number:EDA345-035-541-402
Manufacturer:EDAC
Manufacturer Number:345-035-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-402

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 35 positions with a single row layout and a compact pitch of .1 inch, ensuring efficient data transmission. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, guaranteeing longevity and stability in any application. With a straight mount orientation and precise row spacing of .2 inches, it offers easy installation and enhanced functionality. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your PCB setups with this essential component, a must-have for any tech enthusiast or professional.