345-035-541-403

Heilind Number:EDA345-035-541-403
Manufacturer:EDAC
Manufacturer Number:345-035-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a compact design featuring 35 positions in a single row, it offers seamless integration for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .1-inch pitch make installation a breeze, perfect for both professional and DIY projects. Upgrade your setup with this essential connector for optimal performance and connectivity.