345-035-541-404

Heilind Number:EDA345-035-541-404
Manufacturer:EDAC
Manufacturer Number:345-035-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-404

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Featuring 35 positions on a single row, this connector ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy, signal integrity is maintained for optimal performance. The .1 inch pitch and .2 inch row spacing offer easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes it versatile for various circuit designs. Upgrade your connectivity solutions with this essential component.