345-035-541-488

Heilind Number:EDA345-035-541-488
Manufacturer:EDAC
Manufacturer Number:345-035-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-488

Detailed Description

Enhance your PCB connectivity with this 35-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, with an amperage of 3A and a pitch of .1 inches for precise connectivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronics projects. Upgrade your PCB setup with this high-quality component.