345-035-541-602

Heilind Number:EDA345-035-541-602
Manufacturer:EDAC
Manufacturer Number:345-035-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-602

Detailed Description

Enhance your connectivity with this high-performance 35-position board-to-board PCB connector. Designed for seamless integration, this connector features a rugged housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage allows for efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless data and power transmission.