345-035-541-603

Heilind Number:EDA345-035-541-603
Manufacturer:EDAC
Manufacturer Number:345-035-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-603

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 35 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 thermoplastic polyester, the housing ensures reliable performance even in challenging environments. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.