345-035-541-604

Heilind Number:EDA345-035-541-604
Manufacturer:EDAC
Manufacturer Number:345-035-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-604

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 35 positions in a single row, it offers seamless integration for your PCB assembly needs. Crafted with precision, the connector ensures reliable performance with a low operating temperature range of -40 to 105°C. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its straight mount orientation and 0.1" pitch make it easy to install, while the copper alloy contact material ensures efficient conductivity. Trust in this connector to streamline your PCB connections, whether for personal projects or industrial applications.