345-035-541-607

Heilind Number:EDA345-035-541-607
Manufacturer:EDAC
Manufacturer Number:345-035-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. With one row and 35 positions, copper alloy contacts ensure optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation offers convenient installation, making it a must-have in your connector collection. Elevate your projects with this essential component.