345-035-541-688

Heilind Number:EDA345-035-541-688
Manufacturer:EDAC
Manufacturer Number:345-035-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-541-688

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring 35 positions in a single row, it ensures seamless and efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your board. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Elevate your connection capabilities with this essential component.