345-035-542-102

Heilind Number:EDA345-035-542-102
Manufacturer:EDAC
Manufacturer Number:345-035-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-542-102

Detailed Description

Enhance your PCB connectivity with our 35-position green board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration, perfect for space-efficient applications. Its UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential connector, a must-have in any engineering project.