345-035-542-104

Heilind Number:EDA345-035-542-104
Manufacturer:EDAC
Manufacturer Number:345-035-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-542-104

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Featuring a straight mount orientation and a single row design, it offers seamless integration for your PCB assembly. With 35 positions and a pitch of .1 inch, it ensures efficient and reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronics assembly with this essential component.