345-035-542-108

Heilind Number:EDA345-035-542-108
Manufacturer:EDAC
Manufacturer Number:345-035-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-542-108

Detailed Description

Enhance connectivity within your electronic devices with this 35-position board-to-board PCB connector. Designed for seamless integration, it features a single row layout with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance, even in challenging environments. The copper alloy contact material guarantees secure and efficient data transmission. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component.