345-035-542-404

Heilind Number:EDA345-035-542-404
Manufacturer:EDAC
Manufacturer Number:345-035-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-542-404

Detailed Description

Enhance connectivity in your electronic projects with this 35-position Board To Board PCB Connector. Designed for optimal performance, it features a pitch of .1 inch and row spacing of .2 inch, ensuring secure and efficient connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation effortless. Elevate your PCB designs with this essential component.