345-035-542-458

Heilind Number:EDA345-035-542-458
Manufacturer:EDAC
Manufacturer Number:345-035-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-542-458

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connector. Designed for optimal performance, this connector features 35 positions in a single row, ensuring seamless communication between PCBs. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential component for seamless board-to-board connections.