345-035-542-603

Heilind Number:EDA345-035-542-603
Manufacturer:EDAC
Manufacturer Number:345-035-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-542-603

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Featuring 35 positions in a single row, this connector ensures seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, enabling efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Trust in our Connector for reliable and efficient board-to-board connections in your electronic designs.