345-035-542-608

Heilind Number:EDA345-035-542-608
Manufacturer:EDAC
Manufacturer Number:345-035-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-542-608

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant Green hue, this connector not only stands out visually but also delivers exceptional functionality with an amperage of 3A, ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and reliability in diverse environments. With 35 positions, copper alloy contacts, and a pitch of .1 inches, it offers precise and secure connections. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Boasting a vibrant Green hue, this connector not only stands out visually but also delivers exceptional functionality with an amperage of 3A, ideal for powering various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and reliability in diverse environments. With 35 positions, copper alloy contacts, and a pitch of .1 inches, it offers precise and secure connections. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.