345-035-542-658

Heilind Number:EDA345-035-542-658
Manufacturer:EDAC
Manufacturer Number:345-035-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-542-658

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a single row configuration with 35 positions, it ensures seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Each contact is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your assembly process with this essential component.