345-035-544-101

Heilind Number:EDA345-035-544-101
Manufacturer:EDAC
Manufacturer Number:345-035-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-544-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 35 positions in a single row, it ensures seamless data transfer in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its copper alloy contact material and straight mount orientation provide reliable and efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this Green-colored connector, perfect for professionals and DIY enthusiasts alike.