345-035-544-107

Heilind Number:EDA345-035-544-107
Manufacturer:EDAC
Manufacturer Number:345-035-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-544-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 35 positions in a single row layout, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it guarantees reliable contact with its copper alloy material. The durable UL 94V-0 Thermoplastic Polyester housing offers superior protection, making it ideal for various applications. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is designed to meet your connectivity needs in even the most demanding environments. Elevate your PCB assembly with this essential component.