345-035-544-404

Heilind Number:EDA345-035-544-404
Manufacturer:EDAC
Manufacturer Number:345-035-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-544-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration on your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the most demanding environments. With a green housing and copper alloy contact material, it offers both durability and efficiency. Featuring a single row configuration with a pitch of .1 inches and 35 positions, it allows for precise and secure connections. The straight mount orientation and .2-inch row spacing further enhance its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronic engineer's toolkit.