345-035-544-412

Heilind Number:EDA345-035-544-412
Manufacturer:EDAC
Manufacturer Number:345-035-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-544-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector boasts high performance in any setting. With 35 positions and a convenient .1-inch pitch, it offers seamless integration for your electronic components. The Copper Alloy contacts ensure reliable conductivity, while the straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential addition to any tech setup. Upgrade your connectivity game with this top-tier component.