345-035-558-101

Heilind Number:EDA345-035-558-101
Manufacturer:EDAC
Manufacturer Number:345-035-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features 35 positions in a single row, crafted from durable Copper Alloy for reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in demanding environments. With a compact pitch of .1 inches and convenient right-angle mount orientation, this connector offers seamless integration onto your board. Its wide operating temperature range of -40 to 105 °C guarantees stable performance in various conditions. Elevate your electronic projects with this essential component.