345-035-558-102

Heilind Number:EDA345-035-558-102
Manufacturer:EDAC
Manufacturer Number:345-035-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector offers superior performance and longevity. With a compact design that includes one row of 35 positions, it allows for seamless integration on your circuit board. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for convenience, it offers right-angle mount orientation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.