345-035-558-103

Heilind Number:EDA345-035-558-103
Manufacturer:EDAC
Manufacturer Number:345-035-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees durability and reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. The right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Trust in our connector for optimal performance in your PCB setups.