345-035-558-104

Heilind Number:EDA345-035-558-104
Manufacturer:EDAC
Manufacturer Number:345-035-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 35 positions in a single row, it allows for seamless data transfer and power distribution. The right-angle mount orientation offers versatile installation options, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environmental conditions. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for both industrial and consumer applications. Upgrade your PCB designs with this green-colored connector, a crucial component for achieving optimal functionality and connectivity.