345-035-558-107

Heilind Number:EDA345-035-558-107
Manufacturer:EDAC
Manufacturer Number:345-035-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 35 positions, it ensures seamless communication between circuit boards. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your PCB assemblies with this green-colored connector, perfect for various industrial and commercial uses.