345-035-558-108

Heilind Number:EDA345-035-558-108
Manufacturer:EDAC
Manufacturer Number:345-035-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 35 positions in a single row with a compact .1-inch pitch and .2-inch row spacing, maximizing space efficiency. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 thermoplastic polyester housing ensures reliability in various operating conditions, from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity for your electronic devices. Upgrade your system with this essential component for seamless data transfer and power distribution.