345-035-558-158

Heilind Number:EDA345-035-558-158
Manufacturer:EDAC
Manufacturer Number:345-035-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-158

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 35 positions with a single row layout, ensuring efficient data transmission. The copper alloy contacts provide durable and reliable connectivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. The right-angle mount orientation further enhances versatility, making it a perfect choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.