345-035-558-402

Heilind Number:EDA345-035-558-402
Manufacturer:EDAC
Manufacturer Number:345-035-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-402

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 35 positions with a compact row spacing of .2 inches, allowing for efficient and organized PCB layouts. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a right-angle mount orientation, it facilitates easy installation and connectivity. The copper alloy contacts guarantee excellent conductivity, while the 3A amperage rating meets high-power requirements. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.