345-035-558-403

Heilind Number:EDA345-035-558-403
Manufacturer:EDAC
Manufacturer Number:345-035-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its right-angle mount orientation allows for convenient installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Upgrade your setup with this high-performance connector and experience enhanced connectivity like never before.