345-035-558-404

Heilind Number:EDA345-035-558-404
Manufacturer:EDAC
Manufacturer Number:345-035-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 35 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, operating flawlessly within a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for a range of applications in the electronics industry.