345-035-558-407

Heilind Number:EDA345-035-558-407
Manufacturer:EDAC
Manufacturer Number:345-035-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-407

Detailed Description

Experience seamless connectivity with our 35-position right angle board-to-board PCB connector, designed for optimal performance in a variety of electronic applications. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable and efficient power transmission. With a low 3A amperage and a .1-inch pitch, it offers precision connectivity while maintaining a compact form factor. The right angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for use in industrial, automotive, and consumer electronics, it guarantees secure and stable connections for your devices. Upgrade your connectivity solutions with this high-quality board-to-board connector, a essential component for your electronic projects.