345-035-558-408

Heilind Number:EDA345-035-558-408
Manufacturer:EDAC
Manufacturer Number:345-035-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions with a compact .1-inch pitch, ideal for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating environments ranging from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a convenient right-angle mount orientation and a single row configuration, it offers versatility in installation. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.