345-035-558-603

Heilind Number:EDA345-035-558-603
Manufacturer:EDAC
Manufacturer Number:345-035-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage capacity, ensuring reliable performance in various applications. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, while the copper alloy contact material guarantees secure and stable connections. With 35 positions and a .1-inch pitch, it offers ample room for multiple connections, while the right-angle mount orientation allows for convenient PCB installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs.