345-035-558-604

Heilind Number:EDA345-035-558-604
Manufacturer:EDAC
Manufacturer Number:345-035-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a staggering 35 positions and a compact one-row layout, perfect for optimizing space on your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any environment. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise and efficient signal transmission. With a right-angle mount orientation, it provides flexibility in installation, and its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for high-performance connectivity in your projects.