345-035-558-612

Heilind Number:EDA345-035-558-612
Manufacturer:EDAC
Manufacturer Number:345-035-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-612

Detailed Description

Enhance your board-to-board connections with this high-performance, right-angle card edge connector. Featuring 35 positions with a pitch of .1 inches, it offers seamless compatibility and reliable signal transmission. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, this connector ensures long-lasting performance even in demanding environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient operation. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this versatile and robust component.