345-035-558-678

Heilind Number:EDA345-035-558-678
Manufacturer:EDAC
Manufacturer Number:345-035-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-678

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, it not only adds a pop of color but also stands out for its exceptional functionality. With an amperage of 3A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees robustness and safety. Featuring 35 positions in a single row, this connector offers ample connectivity options for your projects. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation enables flexible installation, catering to various design requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Upgrade your PCB setups with this essential component, where performance meets durability.