345-035-558-688

Heilind Number:EDA345-035-558-688
Manufacturer:EDAC
Manufacturer Number:345-035-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-688

Detailed Description

Enhance connectivity in your circuit design with this versatile green PCB connector. Featuring a single row of 35 positions, it offers seamless board-to-board integration with a pitch of .1 inch and row spacing of .2 inch. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a right-angle mount orientation, it optimizes space usage on your PCB layout. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your project with this essential component for secure and efficient data transmission.