345-035-559-101

Heilind Number:EDA345-035-559-101
Manufacturer:EDAC
Manufacturer Number:345-035-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 35 positions and a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connections. The copper alloy contacts provide efficient power transfer, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this durable and efficient component.