345-035-559-102

Heilind Number:EDA345-035-559-102
Manufacturer:EDAC
Manufacturer Number:345-035-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-102

Detailed Description

Enhance your PCB connections with our high-quality 35-position board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With a pitch of 0.1 inches and right-angle mount orientation, it offers efficient space-saving solutions. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Ideal for electronic applications, this green connector ensures secure and stable connections on your circuit boards. Elevate your connectivity with our premium PCB connector.