345-035-559-103

Heilind Number:EDA345-035-559-103
Manufacturer:EDAC
Manufacturer Number:345-035-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-559-103

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a single row with 35 positions, ensuring efficient signal transmission. Crafted with precision, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. With a wide operating temperature range of -40 to 105°C, it offers reliability in various environments. Elevate your PCB assembly with this essential component, perfect for professionals and hobbyists alike.